Part Details for 25LET by Eaton Bussmann
Overview of 25LET by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6560
|
Newark | Semiconductor Fuse, Product Range:Bs 88 Series, Fuse Current:25A, Voltage Rating Vdc:150Vdc, Voltage Rating Vac:240Vac, Blow Characteristic:Fast Acting, Fuse Size Imperial:0.7" X 2.2", Fuse Size Metric:17.7Mm X 56Mm, Voltage Ac:240V Rohs Compliant: Yes |Eaton Bussmann 25LET RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4500 | Buy Now |
DISTI #
283-3234-ND
|
DigiKey | FUSE CARTRIDGE 25A 240VAC/150VDC Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.2990 | Buy Now |
DISTI #
25LET
|
TME | Fuse: fuse, 25A, 240VAC, 150VDC, ceramic,industrial, LET Min Qty: 1 | 5 |
|
$11.7500 / $15.4100 | Buy Now |
|
ComSIT USA | LV FUSE GEAR Electric Fuse, 25A, 240VAC, 150VDC, 200000A (IR), Inline/holder RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
000000000001187402
|
Sager | Specialty Fuses 25Arms British Style Min Qty: 10 | 0 |
|
$70.8400 / $75.5600 | Buy Now |