Part Details for 25LC640AT-M/SN by Microchip Technology Inc
Overview of 25LC640AT-M/SN by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 25LC640AT-M/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0912
|
Newark | 64K, 8K X 8, 2.5V Ser Ee, Mil 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 25LC640AT-M/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.4800 | Buy Now |
DISTI #
25LC640AT-M/SN-ND
|
DigiKey | IC EEPROM 64KBIT SPI 10MHZ 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.4725 | Buy Now |
DISTI #
579-25LC640ATM/SN
|
Mouser Electronics | EEPROM 64K 8K X 8 2.5V SERIAL EE MIL RoHS: Compliant | 2084 |
|
$13.0800 / $14.1300 | Buy Now |
DISTI #
25LC640AT-M/SN
|
Microchip Technology Inc | 64K SPI Serial EEPROM, Projected EOL: 2034-05-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$11.6800 / $14.1300 | Buy Now |
DISTI #
70047096
|
RS | 64K, 8K X 8, 2.5V SER EE, MIL, 8 SOIC .150IN T/R | Microchip Technology Inc. 25LC640AT-M/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4600 / $25.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$12.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5500 / $36.8300 | Buy Now |
|
NAC | 64K, 8K X 8, 2.5V SER EE, MIL - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$12.0700 / $14.5600 | Buy Now |
DISTI #
25LC640AT-M/SN
|
Avnet Silica | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R (Alt: 25LC640AT-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
25LC640AT-M/SN
|
EBV Elektronik | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N T/R (Alt: 25LC640AT-M/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 25LC640AT-M/SN
25LC640AT-M/SN CAD Models
25LC640AT-M/SN Part Data Attributes
|
25LC640AT-M/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640AT-M/SN
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 4.5V @ 5MHz | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC640AT-M/SN
This table gives cross-reference parts and alternative options found for 25LC640AT-M/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640AT-M/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC640AX-E/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC640AT-M/SN vs 25LC640AX-E/SN |
25LC640AX-I/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC640AT-M/SN vs 25LC640AX-I/SN |
25LC640A-E/SN16KVAO | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC640AT-M/SN vs 25LC640A-E/SN16KVAO |
IS25C64A-3GI | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 25LC640AT-M/SN vs IS25C64A-3GI |
IS25C64A-3GLA3 | EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | Integrated Silicon Solution Inc | 25LC640AT-M/SN vs IS25C64A-3GLA3 |
IS25C64A-3G | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 25LC640AT-M/SN vs IS25C64A-3G |
IS25C64A-3GA3 | EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | 25LC640AT-M/SN vs IS25C64A-3GA3 |
25LC640A-M/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC640AT-M/SN vs 25LC640A-M/SN |
25LC640AXT-E/SN | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC640AT-M/SN vs 25LC640AXT-E/SN |
25LC640AT-E/SN16KVAO | EEPROM, 8KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC640AT-M/SN vs 25LC640AT-E/SN16KVAO |