Part Details for 25LC640AT-E/ST by Microchip Technology Inc
Results Overview of 25LC640AT-E/ST by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC640AT-E/ST Information
25LC640AT-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC640AT-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5904
|
Newark | Eeprom, 64Kbit, -40 To 125Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memor... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3384 |
|
$0.9150 | Buy Now |
DISTI #
27M1316
|
Newark | 64K, 8K X 8, 2.5V Ser Ee Ext 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 25LC640AT-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8590 | Buy Now |
DISTI #
25LC640AT-E/STCT-ND
|
DigiKey | IC EEPROM 64KBIT SPI 8TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2546 In Stock |
|
$0.8343 / $0.9100 | Buy Now |
DISTI #
25LC640AT-E/ST
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: 25LC640AT-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.7302 / $0.7790 | Buy Now |
DISTI #
579-25LC640AT-E/ST
|
Mouser Electronics | EEPROM 64K 8K X 8 25V SER EE EXT RoHS: Compliant | 8743 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
25LC640AT-E/ST
|
Microchip Technology Inc | 64K SPI SERIAL EEPROM, TSSOP, Projected EOL: 2034-10-03 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel |
2300 Alternates Available |
|
$0.7200 / $0.8800 | Buy Now |
DISTI #
70571442
|
RS | 64K, 8K X 8, 2.5V SER EE EXT | Microchip Technology Inc. 25LC640AT-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2500 Factory Stock |
|
$0.7570 / $1.5860 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 745 |
|
$0.8400 / $2.4000 | Buy Now |