25LC640A-E/SN16KVAO
Microchip Technology Inc
Description: EEPROM, 8KX8, Serial, CMOS, PDSO8

Overview of 25LC640A-E/SN16KVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 25LC640A-E/SN16KVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25LC640A-E/SN16KVAO-ND
DigiKey IC EEPROM 64KBIT SPI 10MHZ 8SOIC Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 25LC640A-E/SN16KVAO
Microchip Technology Inc 64K SPI SERIAL EEPROM, Projected EOL: 2034-05-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 0

Alternates Available
  • 1 $1.0200
  • 25 $0.9900
  • 100 $0.9300
  • 1,000 $0.8900
  • 5,000 $0.8400
$0.8400 / $1.0200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now

CAD Models for 25LC640A-E/SN16KVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25LC640A-E/SN16KVAO by Microchip Technology Inc

25LC640A-E/SN16KVAO
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 25LC640A-E/SN16KVAO
    Microchip Technology Inc
    EEPROM, 8KX8, Serial, CMOS, PDSO8
    VS

Alternate Parts for 25LC640A-E/SN16KVAO

This table gives cross-reference parts and alternative options found for 25LC640A-E/SN16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640A-E/SN16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC640AX-E/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AX-E/SN
25LC640AX-I/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AX-I/SN
25LC640AT-M/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AT-M/SN
IS25C64A-3GI EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc 25LC640A-E/SN16KVAO vs IS25C64A-3GI
IS25C64A-3GLA3 EEPROM, 8KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 Integrated Silicon Solution Inc 25LC640A-E/SN16KVAO vs IS25C64A-3GLA3
IS25C64A-3G EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc 25LC640A-E/SN16KVAO vs IS25C64A-3G
IS25C64A-3GA3 EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc 25LC640A-E/SN16KVAO vs IS25C64A-3GA3
25LC640A-M/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640A-M/SN
25LC640AXT-E/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AXT-E/SN
25LC640AT-E/SN16KVAO EEPROM, 8KX8, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AT-E/SN16KVAO
Part Number Description Manufacturer Compare
25LC640A-E/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640A-E/ST
25LC640AX-E/MF 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AX-E/MF
IS25C64A-3GI EEPROM, 8KX8, Serial, CMOS, PDSO8, SOIC-8 Integrated Silicon Solution Inc 25LC640A-E/SN16KVAO vs IS25C64A-3GI
M95640-WMB6TG/B 8KX8 SPI BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics 25LC640A-E/SN16KVAO vs M95640-WMB6TG/B
25LC640AT-E/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AT-E/SN
25LC640AX-E/SN 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AX-E/SN
25LC640AT-E/ST 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AT-E/ST
25LC640AT-E/MNY 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AT-E/MNY
25LC640AX-I/MS 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 Microchip Technology Inc 25LC640A-E/SN16KVAO vs 25LC640AX-I/MS
IS25C64A-3ZLA3 EEPROM, 8KX8, Serial, CMOS, PDSO8, LEAD FREE, PLASTIC, MO-153, TSSOP-8 Integrated Silicon Solution Inc 25LC640A-E/SN16KVAO vs IS25C64A-3ZLA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC640A-E/SN16KVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC640A-E/SN16KVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25LC640A-E/SN16KVAO would you like to use for your alert(s)?
  • Please alert me when 25LC640A-E/SN16KVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC640A-E/SN16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC640A-E/SN16KVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC640A-E/SN16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC640A-E/SN16KVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC640A-E/SN16KVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: