Part Details for 25LC640A-E/MS by Microchip Technology Inc
Overview of 25LC640A-E/MS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC640A-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1306
|
Newark | Serial Eeprom, 64Kbit, 10Mhz, Msop-8, Memory Configuration:8K X 8Bit, Interfaces:Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 25LC640A-E/MS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 | Buy Now |
DISTI #
25LC640A-E/MS-ND
|
DigiKey | IC EEPROM 64KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
249 In Stock |
|
$0.8343 / $0.9100 | Buy Now |
DISTI #
25LC640A-E/MS
|
Avnet Americas | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube - Rail/Tube (Alt: 25LC640A-E/MS) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
579-25LC640A-E/MS
|
Mouser Electronics | EEPROM 64K 8K X 8 25V SER EE EXT RoHS: Compliant | 1058 |
|
$0.8100 / $0.8800 | Buy Now |
DISTI #
E54:1762_00271322
|
Arrow Electronics | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2110 | Europe - 960 |
|
$0.7602 / $0.8260 | Buy Now |
DISTI #
25LC640A-E/MS
|
Microchip Technology Inc | 64K SPI SERIAL EEPROM, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
6500 Alternates Available |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
70451846
|
RS | 64K, 8K X 8, 2.5V SER EE EXT8 MSOP 3x3mm TUBE | Microchip Technology Inc. 25LC640A-E/MS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.7630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 64Kb (8K x 8) - 3.3V/5V - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
1000 In Stock 7700 Factory Stock |
|
$0.7280 / $0.8450 | Buy Now |
DISTI #
66919629
|
Verical | EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2239 | Americas - 1000 |
|
$0.9607 / $1.0985 | Buy Now |
Part Details for 25LC640A-E/MS
25LC640A-E/MS CAD Models
25LC640A-E/MS Part Data Attributes
|
25LC640A-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC640A-E/MS
Microchip Technology Inc
8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | 0.150 INCH, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC640A-E/MS
This table gives cross-reference parts and alternative options found for 25LC640A-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC640A-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25LC640AT-I/MS | Microchip Technology Inc | $0.9630 | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 | 25LC640A-E/MS vs 25LC640AT-I/MS |
25LC640AT-E/MS | Microchip Technology Inc | Check for Price | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 | 25LC640A-E/MS vs 25LC640AT-E/MS |
25LC640A-I/MS | Microchip Technology Inc | $0.8817 | 8K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MSOP-8 | 25LC640A-E/MS vs 25LC640A-I/MS |