-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC256-I/P by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M0846
|
Newark | Serial Eeprom, 256Kbit, 10Mhz, Dip-8, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 751 |
|
$1.5900 / $1.7200 | Buy Now |
DISTI #
25LC256-I/P-ND
|
DigiKey | IC EEPROM 256KBIT SPI 10MHZ 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
465 In Stock |
|
$1.5836 / $1.7000 | Buy Now |
DISTI #
25LC256-I/P
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 25LC256-I/P) RoHS: Compliant Min Qty: 240 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4851 / $1.5375 | Buy Now |
DISTI #
579-25LC256-I/P
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 228 |
|
$1.5400 / $1.6500 | Buy Now |
DISTI #
25LC256-I/P
|
Microchip Technology Inc | 256Kb SPI EEPROM, 2.5-5.5V, 8-PDIP, PDIP, Projected EOL: 2034-07-06 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
4090 Alternates Available |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
70045282
|
RS | Microchip 25LC256-I/P Serial EEPROM Memory,256kbit,50ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technolog... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 155 |
|
$1.5700 / $1.8500 | Buy Now |
|
Future Electronics | 25LC256 Series 256 Kbit (32K x 8) 5.5 V Through Hole SPI Bus Serial EEPROM-DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
1315 Tube |
|
$0.6200 / $0.7050 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - 8-Pin PDIP - Tube RoHS: Compliant |
1320 In Stock 6840 Factory Stock |
|
$1.4800 / $1.5920 | Buy Now |
DISTI #
25LC256-I/P
|
TME | IC: EEPROM memory, 256kbEEPROM, SPI, 32kx8bit, 2.5÷5.5V, 10MHz Min Qty: 1 | 224 |
|
$1.7100 / $1.9300 | Buy Now |
|
NAC | 256k, 32K X 8 , 2.5V SER EE IND - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 60 Container: Tube | 0 |
|
$1.5400 / $1.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LC256-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC256-I/P
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |