Part Details for 25LC256-E/ST by Microchip Technology Inc
Overview of 25LC256-E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC256-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1939
|
Newark | Eeprom, 256Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 25LC256-E/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 349 |
|
$1.6100 / $1.7000 | Buy Now |
DISTI #
25LC256-E/ST-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
7636 In Stock |
|
$1.5965 / $1.6800 | Buy Now |
DISTI #
25LC256-E/ST
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin TSSOP T/R - Rail/Tube (Alt: 25LC256-E/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
579-25LC256-E/ST
|
Mouser Electronics | EEPROM 32kx8 - 2.5V RoHS: Compliant | 502 |
|
$1.5500 / $1.6300 | Buy Now |
DISTI #
25LC256-E/ST
|
Microchip Technology Inc | 256k, 32K X 8, 2.5V SER EE EXT, Projected EOL: 2034-07-25 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
5200 Alternates Available |
|
$1.2100 / $1.6300 | Buy Now |
DISTI #
70571139
|
RS | 256k, 32K X 8 , 2.5V SER EE EXT | Microchip Technology Inc. 25LC256-E/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 / $1.8600 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant |
500 In Stock 5200 Factory Stock |
|
$1.4800 / $1.7200 | Buy Now |
DISTI #
77679433
|
Verical | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2402 | Americas - 500 |
|
$1.9923 / $2.0927 | Buy Now |
|
Ameya Holding Limited | 25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8 | 3327 |
|
RFQ | |
|
NAC | 256k, 32K X 8 , 2.5V SER EE EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 4200 |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for 25LC256-E/ST
25LC256-E/ST CAD Models
25LC256-E/ST Part Data Attributes
|
25LC256-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC256-E/ST
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 4.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC256-E/ST
This table gives cross-reference parts and alternative options found for 25LC256-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC256-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95256-DW6/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 25LC256-E/ST vs M95256-DW6/V |
M95256-DW6T | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 25LC256-E/ST vs M95256-DW6T |
25LC256-E/STG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC256-E/ST vs 25LC256-E/STG |
M95256-DW3G/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 25LC256-E/ST vs M95256-DW3G/V |
25LC256T-I/ST | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC256-E/ST vs 25LC256T-I/ST |
M95256-DW3 | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 25LC256-E/ST vs M95256-DW3 |
M95256-DW6T/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | 25LC256-E/ST vs M95256-DW6T/V |
25LC256T-I/STG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC256-E/ST vs 25LC256T-I/STG |
M95256-DW6G/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | 25LC256-E/ST vs M95256-DW6G/V |
25LC256-I/STG | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | 25LC256-E/ST vs 25LC256-I/STG |