Part Details for 25LC128X-I/ST by Microchip Technology Inc
Overview of 25LC128X-I/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC128X-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3520
|
Newark | Eeprom, Aec-Q100, 128Kbit, -40To85Deg C, Memory Configuration:16K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25LC128X-I/ST RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
25LC128X-I/ST-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8TSSOP Min Qty: 300 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1330 | Buy Now |
DISTI #
25LC128X-I/ST
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 25LC128X-I/ST) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
579-25LC128X-I/ST
|
Mouser Electronics | EEPROM 128k 16KX8 2.5V SER EE IND RoHS: Compliant | 1550 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
70570222
|
RS | 128k, 16K X 8 , 2.5V SER EE IND, ROTATED PINOUT | Microchip Technology Inc. 25LC128X-I/ST RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.3200 | RFQ |
|
Future Electronics | 25LC128 Series 256 Kbit (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 3600 Factory Stock |
|
$1.0500 / $1.2600 | Buy Now |
|
NAC | 128k, 16K X 8 , 2.5V SER EE IND, ROTATED PINOUT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 2900 |
|
$1.1000 / $1.3500 | Buy Now |
DISTI #
25LC128X-I/ST
|
Avnet Silica | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin TSSOP Tube (Alt: 25LC128X-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 3600 Factory Stock |
|
$1.0500 / $1.2600 | Buy Now |
Part Details for 25LC128X-I/ST
25LC128X-I/ST CAD Models
25LC128X-I/ST Part Data Attributes
|
25LC128X-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC128X-I/ST
Microchip Technology Inc
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC128X-I/ST
This table gives cross-reference parts and alternative options found for 25LC128X-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC128X-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC128XT-E/ST | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC128X-I/ST vs 25LC128XT-E/ST |
25LC128X-E/ST | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25LC128X-I/ST vs 25LC128X-E/ST |