Part Details for 25LC128T-I/SN by Microchip Technology Inc
Overview of 25LC128T-I/SN by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC128T-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC3511
|
Newark | Eeprom, 128Kbit, Spi, 10Mhz, Soic-8, Memory Size:128Kbit, Eeprom Memory Configuration:16K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:10Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Microchip 25LC128T-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2650 |
|
$1.1400 / $1.1600 | Buy Now |
DISTI #
17M3517
|
Newark | 128K, 16K X 8 , 2.5V Ser Ee Ind 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip 25LC128T-I/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
25LC128T-I/SNCT-ND
|
DigiKey | IC EEPROM 128KBIT SPI 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
42462 In Stock |
|
$1.0815 / $1.1500 | Buy Now |
DISTI #
25LC128T-I/SN
|
Avnet Americas | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: 25LC128T-I/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.0400 / $1.1200 | Buy Now |
DISTI #
579-25LC128T-I/SN
|
Mouser Electronics | EEPROM 128k 16KX8 2.5V SER EE IND RoHS: Compliant | 5957 |
|
$1.0500 / $1.1200 | Buy Now |
DISTI #
V72:2272_06427449
|
Arrow Electronics | EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2335 Container: Cut Strips | Americas - 6600 |
|
$1.0772 / $1.2237 | Buy Now |
DISTI #
25LC128T-I/SN
|
Microchip Technology Inc | 128K SPI SERIAL EEPROM W/64-BYTE PAGE, 2.5V, Projected EOL: 2034-06-01 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
2360 Alternates Available |
|
$0.8300 / $1.1200 | Buy Now |
DISTI #
70451936
|
RS | 128k, 16K X 8 , 2.5V SER EE IND8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. 25LC128T-I/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 / $2.1400 | RFQ |
|
Future Electronics | 25LC128 Series 128 Kbit (16K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 128Kb (16K x 8) - 3.3V/5V - 8-Pin SOIC N - Tape&Reel RoHS: Compliant |
6600 In Stock 3300 Factory Stock |
|
$0.9990 / $1.0390 | Buy Now |
Part Details for 25LC128T-I/SN
25LC128T-I/SN CAD Models
25LC128T-I/SN Part Data Attributes:
|
25LC128T-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC128T-I/SN
Microchip Technology Inc
16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 131072 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC128T-I/SN
This table gives cross-reference parts and alternative options found for 25LC128T-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC128T-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC128X-I/SN | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128X-I/SN |
25LC128T-E/SN16KVAO | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128T-E/SN16KVAO |
25LC128-E/SN16KVAO | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128-E/SN16KVAO |
25LC128T-E/SN16KV04 | EEPROM, 16KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128T-E/SN16KV04 |
25LC128T-E/SN | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128T-E/SN |
25LC128-I/SN | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128-I/SN |
25LC128XT-I/SN | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128XT-I/SN |
25LC128-E/SN | 16K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | 25LC128T-I/SN vs 25LC128-E/SN |