25LC1024-E/SM16KVAO
Microchip Technology Inc
Description: EEPROM, 1MX1, Serial, CMOS, PDSO8

Overview of 25LC1024-E/SM16KVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 25LC1024-E/SM16KVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 25LC1024-E/SM16KVAO-ND
DigiKey IC EEPROM 1MBIT SPI 20MHZ 8SOIJ Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 25LC1024-E/SM16KVAO
Microchip Technology Inc 1024K, 128K X 8, 2.5V SER EE, Projected EOL: 2044-04-29 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 990

Alternates Available
  • 1 $5.2100
  • 25 $5.0300
  • 100 $4.8200
  • 1,000 $4.5500
  • 5,000 $4.2900
$4.2900 / $5.2100 Buy Now
Onlinecomponents.com   RoHS: Compliant 990 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for 25LC1024-E/SM16KVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25LC1024-E/SM16KVAO by Microchip Technology Inc

25LC1024-E/SM16KVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIJ-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OPERATES AT 10MHZ
Clock Frequency-Max (fCLK)
20 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
5.26 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
Screening Level
AEC-Q100
Seated Height-Max
2.03 mm
Serial Bus Type
SPI
Standby Current-Max
0.00002 A
Supply Current-Max
0.01 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
5.25 mm
Write Cycle Time-Max (tWC)
6 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. 25LC1024-E/SM16KVAO
    Microchip Technology Inc
    EEPROM, 1MX1, Serial, CMOS, PDSO8
    VS

Alternate Parts for 25LC1024-E/SM16KVAO

This table gives cross-reference parts and alternative options found for 25LC1024-E/SM16KVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-E/SM16KVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25LC1024T-E/SM16KVAO EEPROM, 1MX1, Serial, CMOS, PDSO8 Microchip Technology Inc 25LC1024-E/SM16KVAO vs 25LC1024T-E/SM16KVAO
25LC1024T-E/SM 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 25LC1024-E/SM16KVAO vs 25LC1024T-E/SM
25LC1024T-I/SM 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 Microchip Technology Inc 25LC1024-E/SM16KVAO vs 25LC1024T-I/SM
25LC1024T-I/SMG 128K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.208 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25LC1024-E/SM16KVAO vs 25LC1024T-I/SMG
Part Number Description Manufacturer Compare
W25Q80BVZPJG Flash, 1MX8, PDSO8, WSON-8 Winbond Electronics Corp 25LC1024-E/SM16KVAO vs W25Q80BVZPJG
S25FL008A0LMAC001 Flash, 8MX1, PDSO8, 0.208 INCH, PLASTIC, SOP-8 Spansion 25LC1024-E/SM16KVAO vs S25FL008A0LMAC001
MX25L8005M2C-15 Flash, 8MX1, PDSO8, 0.200 INCH, SOP-8 Macronix International Co Ltd 25LC1024-E/SM16KVAO vs MX25L8005M2C-15
M45PE10-VMP6 Flash, 128KX8, 6 X 5 MM, PLASTIC, VDFPN-8 Micron Technology Inc 25LC1024-E/SM16KVAO vs M45PE10-VMP6
M25P32-VMP3PBA Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions 25LC1024-E/SM16KVAO vs M25P32-VMP3PBA
S25FL040A0LNFI20 Flash, 4MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 Spansion 25LC1024-E/SM16KVAO vs S25FL040A0LNFI20
M25PE40-VMP6TP Flash, 512KX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 Micron Technology Inc 25LC1024-E/SM16KVAO vs M25PE40-VMP6TP
AT25DF321A-MH-Y 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support, DFN, 570/Tray Renesas Electronics Corporation 25LC1024-E/SM16KVAO vs AT25DF321A-MH-Y
M25P40-VMC6TP/4A Flash, 512KX8, PDSO8, 4 X 3 MM, ROHS COMPLIANT, UFDFP-8 Micron Technology Inc 25LC1024-E/SM16KVAO vs M25P40-VMC6TP/4A
M25P32-VME3TP/4A Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions 25LC1024-E/SM16KVAO vs M25P32-VME3TP/4A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25LC1024-E/SM16KVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25LC1024-E/SM16KVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25LC1024-E/SM16KVAO would you like to use for your alert(s)?
  • Please alert me when 25LC1024-E/SM16KVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25LC1024-E/SM16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25LC1024-E/SM16KVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25LC1024-E/SM16KVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25LC1024-E/SM16KVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25LC1024-E/SM16KVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: