Part Details for 25LC1024-E/P by Microchip Technology Inc
Overview of 25LC1024-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LC1024-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3173
|
Newark | Serial Eeprom, 1Mbit, 20Mhz, Dip-8, Memory Configuration:128K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:20Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Microchip 25LC1024-E/P RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
25LC1024-E/P-ND
|
DigiKey | IC EEPROM 1MBIT SPI 20MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
803 In Stock |
|
$3.9300 / $4.2400 | Buy Now |
DISTI #
25LC1024-E/P
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V 8-Pin PDIP Tube - Rail/Tube (Alt: 25LC1024-E/P) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.9300 / $4.2400 | Buy Now |
DISTI #
579-25LC1024-E/P
|
Mouser Electronics | EEPROM 128K x 8 - 2.5-5.5V RoHS: Compliant | 2994 |
|
$3.9100 / $4.2400 | Buy Now |
DISTI #
25LC1024-E/P
|
Microchip Technology Inc | 1024K, 128K X 8, 2.5V SER EE EXT, Projected EOL: 2034-05-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2320 Alternates Available |
|
$3.1500 / $4.2400 | Buy Now |
DISTI #
70571059
|
RS | 1024k, 128K X 8 , 2.5V SER EE EXT | Microchip Technology Inc. 25LC1024-E/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7000 | RFQ |
|
Future Electronics | 25LC1024 Series 1024 kB (128 K x 8) 5.5 V SMT SPI Interface Protocol - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 1Mb (128K x 8) - 3.3V/5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
300 In Stock 2280 Factory Stock |
|
$3.6200 / $4.5200 | Buy Now |
DISTI #
66742463
|
Verical | EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2307 | Americas - 300 |
|
$4.9270 / $5.8760 | Buy Now |
|
NAC | 1024k, 128K X 8 , 2.5V SER EE EXT - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 1800 |
|
$3.8200 / $4.6000 | Buy Now |
Part Details for 25LC1024-E/P
25LC1024-E/P CAD Models
25LC1024-E/P Part Data Attributes
|
25LC1024-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC1024-E/P
Microchip Technology Inc
128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 200 YEARS OF DATA RETENTION; 1000000 ENDURANCE CYCLES/WORD | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.334 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 6 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25LC1024-E/P
This table gives cross-reference parts and alternative options found for 25LC1024-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC1024-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25LC1024-I/PG | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 25LC1024-E/P vs 25LC1024-I/PG |
25LC1024-I/P | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 25LC1024-E/P vs 25LC1024-I/P |
25LC1024T-I/P | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | 25LC1024-E/P vs 25LC1024T-I/P |
25LC1024T-E/P | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | 25LC1024-E/P vs 25LC1024T-E/P |
25LC1024-E/PG | 128K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | 25LC1024-E/P vs 25LC1024-E/PG |