Part Details for 25LC040AX-I/ST by Microchip Technology Inc
Results Overview of 25LC040AX-I/ST by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC040AX-I/ST Information
25LC040AX-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC040AX-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH1934
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C Rohs Compliant: Yes |Microchip 25LC040AX-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 75 |
|
$0.5720 / $0.6140 | Buy Now |
DISTI #
25LC040AX-I/ST-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
60 In Stock |
|
$0.5665 / $0.6100 | Buy Now |
DISTI #
25LC040AX-I/ST
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: 25LC040AX-I/ST) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5071 / $0.5250 | Buy Now |
DISTI #
579-25LC040AX-I/ST
|
Mouser Electronics | EEPROM 4K 512X8 2.5V SER EE IND RoHS: Compliant | 569 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
V36:1790_06423099
|
Arrow Electronics | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2012 | Americas - 30 |
|
$0.4900 | Buy Now |
DISTI #
25LC040AX-I/ST
|
Microchip Technology Inc | 4K, 512 X 8, 2.5V SER EE, TSSOP, Projected EOL: 2034-02-15 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Tube | 31268 |
|
$0.4800 / $0.5900 | Buy Now |
DISTI #
70453929
|
RS | 4K, 512 X 8, 2.5V SER EE IND, ROTATED PINOUT8 TSSOP 4.4mm TUBE | Microchip Technology Inc. 25LC040AX... more RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 4Kb (512 x 8) - 3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant |
1000 In Stock 20600 Factory Stock |
|
$0.5260 / $0.5470 | Buy Now |
DISTI #
84861308
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2437 | Americas - 1000 |
|
$0.6942 / $0.7111 | Buy Now |
DISTI #
69704770
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2012 | Americas - 30 |
|
$0.4900 | Buy Now |
Part Details for 25LC040AX-I/ST
25LC040AX-I/ST CAD Models
25LC040AX-I/ST Part Data Attributes
|
25LC040AX-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC040AX-I/ST
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
25LC040AX-I/ST Frequently Asked Questions (FAQ)
-
The 25LC040AX-I/ST has a minimum of 1,000,000 write cycles, but the actual number of write cycles may vary depending on the usage and operating conditions.
-
The 25LC040AX-I/ST uses a page write buffer to handle page writes. The device can write up to 128 bytes of data in a single page write operation.
-
The WP (Write Protect) pin is used to prevent writes to the status register and the memory array. When the WP pin is tied to VCC, the device is in write-protect mode, and when it is tied to GND, the device is in normal operation mode.
-
Yes, the 25LC040AX-I/ST can be used in a multi-master environment. The device has a built-in arbitration mechanism that allows multiple masters to access the device without conflicts.
-
The maximum clock frequency for the 25LC040AX-I/ST is 10 MHz.