Part Details for 25LC040A-E/SN by Microchip Technology Inc
Results Overview of 25LC040A-E/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25LC040A-E/SN Information
25LC040A-E/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25LC040A-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J3679
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:512 X 8Bit, Interfaces:Spi, Clock Frequency ... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6150 | Buy Now |
DISTI #
25LC040A-E/SN-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
588 In Stock |
|
$0.5974 / $0.6300 | Buy Now |
DISTI #
25LC040A-E/SN
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 3.3V/5V 8-Pin SOIC N - Rail/Tube (Alt: 25LC040A-E/SN) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.5147 / $0.5491 | Buy Now |
DISTI #
579-25LC040A-E/SN
|
Mouser Electronics | EEPROM 4K 512X8 2.5V SER EE EXT RoHS: Compliant | 1832 |
|
$0.5800 / $0.6100 | Buy Now |
DISTI #
25LC040A-E/SN
|
Microchip Technology Inc | 4K, 512 X 8, 2.5V SER EE, SOIC, Projected EOL: 2034-06-13 COO: China, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 18 Weeks, 0 Days Container: Tube |
2100 Alternates Available |
|
$0.5000 / $0.6100 | Buy Now |
DISTI #
70453934
|
RS | 4K, 512 X 8, 2.5V SER EE EXT8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. 25LC040A-E/SN RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 4Kb (512 x 8) - 3.3V/5V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 2100 Factory Stock |
|
$0.5120 / $0.6420 | Buy Now |
DISTI #
25LC040A-E/SN
|
IBS Electronics | SPI SERIAL EEPROM FAMILY 8-BIT 10 MHZ 2.5 TO 5.5V -40°, CTO 150°, C SOIC-8 ROHS Min Qty: 600 Package Multiple: 1 | 0 |
|
$0.6583 / $0.6916 | Buy Now |
|
NAC | 4K, 512 X 8, 2.5V SER EE EXT - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 600 Package Multiple: 100 Container: Tube | 0 |
|
$0.5400 / $0.6600 | Buy Now |
DISTI #
25LC040A-E/SN
|
Avnet Silica | EEPROM SerialSPI 4Kbit 512 x 8 33V5V 8Pin SOIC N (Alt: 25LC040A-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |