Part Details for 25LC040/P by Microchip Technology Inc
Overview of 25LC040/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25LC040/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8427
|
Newark | Serial Eeprom, 4Kbit, 2Mhz, Dip-8, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:2Mhz, Memory Case Style:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Rohs Compliant: Yes |Microchip 25LC040/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $0.8200 | Buy Now |
DISTI #
96K4091
|
Newark | Serial Eeprom, 4Kbit, 2Mhz, Dip-8, Memory Configuration:512 X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:2Mhz, Ic Case/Package:Dip, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Ic Mounting:Through Holerohs Compliant: Yes |Microchip 25LC040/P Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7700 / $0.7830 | Buy Now |
DISTI #
25LC040/P-ND
|
DigiKey | IC EEPROM 4KBIT SPI 2MHZ 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
565 In Stock |
|
$0.7622 / $0.8300 | Buy Now |
DISTI #
25LC040/P
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: 25LC040/P) RoHS: Compliant Min Qty: 480 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7400 / $0.8100 | Buy Now |
DISTI #
579-25LC040P
|
Mouser Electronics | EEPROM 512x8 2.5V RoHS: Compliant | 553 |
|
$0.7400 / $0.8100 | Buy Now |
DISTI #
70414286
|
RS | Microchip 25LC040/P Serial EEPROM Memory, 4kbit, 230ns, 2.5 to 5.5 V 8-Pin PDIP | Microchip Technology Inc. 25LC040/P RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Future Electronics | 25LC040 Series 4 Kbit (512 x 8) 5.5V Through Hole SPI Bus Serial EEPROM - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.7250 / $0.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5340 Factory Stock |
|
$0.6310 / $0.8040 | Buy Now |
|
NAC | 4K, 512 X 8 , 2.5V SER EE - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 4260 |
|
$0.6600 / $0.8200 | Buy Now |
DISTI #
25LC040/P
|
Avnet Silica | EEPROM Serial-Microwire 4K-bit 512 x 8 3.3V/5V 8-Pin PDIP (Alt: 25LC040/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 25LC040/P
25LC040/P CAD Models
25LC040/P Part Data Attributes:
|
25LC040/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25LC040/P
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25LC040/P
This table gives cross-reference parts and alternative options found for 25LC040/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25LC040/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25040PA-1.8 | 512X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | 25LC040/P vs CAT25040PA-1.8 |
CAT25040GL-1.8REV-C | EEPROM, 512X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | 25LC040/P vs CAT25040GL-1.8REV-C |
CAT25040P-1.8REV-C | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | 25LC040/P vs CAT25040P-1.8REV-C |
CAT25040PI-1.8REV-C | EEPROM, 512X8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Catalyst Semiconductor | 25LC040/P vs CAT25040PI-1.8REV-C |
CAT25040LA-1.8REV-C | EEPROM, 512X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | 25LC040/P vs CAT25040LA-1.8REV-C |
CAT25040LI-GT3 | 512KX8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-001, DIP-8 | onsemi | 25LC040/P vs CAT25040LI-GT3 |
CAT25040PE-1.8 | 512X8 SPI BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | onsemi | 25LC040/P vs CAT25040PE-1.8 |
CAT25040LE-REV-C | 512X8 SPI BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | onsemi | 25LC040/P vs CAT25040LE-REV-C |
CAT25040LITD | 128X8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, HALOGEN FREE AND ROHS COMPLIANT, MS-001, CASE 646AA-01, DIP-8 | onsemi | 25LC040/P vs CAT25040LITD |
CAT25040L-1.8REV-C | EEPROM, 512X8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Catalyst Semiconductor | 25LC040/P vs CAT25040L-1.8REV-C |