-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3075
|
Newark | 25Lb22-Q-Z, blk |Grayhill 25LB22-Q-Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4600 / $43.5300 | Buy Now |
DISTI #
25LB22-Q-Z-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9572 | Buy Now |
DISTI #
25LB22-Q-Z
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB22-Q-Z) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5192 / $27.5537 | Buy Now |
DISTI #
706-25LB22-Q-Z
|
Mouser Electronics | Encoders 25LB22-Q-Z,BLK RoHS: Compliant | 38 |
|
$26.7200 / $44.4200 | Buy Now |
|
Future Electronics | 25L Series16 Quadrature (Incremental) Vertical Rotary Mechanical Encoder RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$27.0200 / $28.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$45.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8600 / $33.2100 | Buy Now |
DISTI #
000000000000776103
|
Sager | Encoders 25LB22-Q-Z,BLK Min Qty: 25 | 0 |
|
$20.5100 / $30.0900 | Buy Now |
DISTI #
25LB22-Q-Z
|
Avnet Abacus | Mechanical Encoder 25-Pin (Alt: 25LB22-Q-Z) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25LB22-Q-Z
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB22-Q-Z
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |