Part Details for 25LB11-Q by Grayhill Inc
Overview of 25LB11-Q by Grayhill Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25LB11-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5246
|
Newark | Mechnical Encoder, Quadrature Code Output, 11.5 Deg, # Of Decks: 01, Poles/Deck: N/A, Positions/Pole: 32, Contact Type: Encoder, Termination: Pc Mount Rohs Compliant: Yes |Grayhill 25LB11-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$31.3500 | Buy Now |
DISTI #
16F7284
|
Newark | Mechanical Encoder, Encoder Technology:Mechanical, Encoder Type:Incremental, Encoder Resolution:32Cpr, Encoder Output:Quadrature, Rotational Speed Max:-, Supply Voltage Min:-, Supply Voltage Max:-, Operating Temperature Min:-65°C Rohs Compliant: Yes |Grayhill 25LB11-Q Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7800 / $22.3100 | Buy Now |
DISTI #
2266-25LB11-Q-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 32PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$33.5900 | Buy Now |
DISTI #
GH7407-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 32PPR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3891 / $28.3800 | Buy Now |
DISTI #
25LB11-Q
|
Avnet Americas | Mechanical Encoder 25-Pin - Bulk (Alt: 25LB11-Q) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4680 / $18.0257 | Buy Now |
DISTI #
706-25LB11-Q
|
Mouser Electronics | Encoders Encoder Black 11.25deg 32Pos RoHS: Compliant | 25 |
|
$17.9000 / $19.7500 | Buy Now |
DISTI #
70216829
|
RS | Mechanical Rotary Encoder with a 6.35 mm Flat Shaft, Panel Mount | Grayhill 25LB11-Q RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1600 | RFQ |
|
Future Electronics | Encoders Encoder Black 11.25deg 32Pos RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 0Bulk |
|
$17.1400 / $17.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$29.6200 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental Flat 6oz.in Straight Quadrature Digital Square Wave 32PPR Through Hole PC Pins RoHS: Compliant |
13 Partner Stock |
|
$12.4600 / $21.2300 | Buy Now |
Part Details for 25LB11-Q
25LB11-Q CAD Models
25LB11-Q Part Data Attributes:
|
25LB11-Q
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25LB11-Q
Grayhill Inc
Rotary Position Encoder, Single, 2 Channels, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Grayhill | |
Configuration | SINGLE, 2 CHANNELS | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |