Part Details for 25JXF1200MEFC10X25 by Rubycon Corporation
Overview of 25JXF1200MEFC10X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25JXF1200MEFC10X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3322-ND
|
DigiKey | CAP ALUM 1200UF 20% 25V RADIAL Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6714 | Buy Now |
DISTI #
232-25JXF1200MEFC10X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6230 / $1.8500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1200uF - 20% - 25VDC - 10mm dia x 25mm - -55 to 105°C RoHS: Compliant | 0 |
|
$0.5590 / $1.7880 | Buy Now |
Part Details for 25JXF1200MEFC10X25
25JXF1200MEFC10X25 CAD Models
25JXF1200MEFC10X25 Part Data Attributes
|
25JXF1200MEFC10X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25JXF1200MEFC10X25
Rubycon Corporation
CAP ALUM 1200UF 20% 25V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1026 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25JXF1200MEFC10X25
This table gives cross-reference parts and alternative options found for 25JXF1200MEFC10X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25JXF1200MEFC10X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA1200M25CF310X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | 25JXF1200MEFC10X25 vs LESRA1200M25CF310X25 |
LESRA1200M25TB210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | 25JXF1200MEFC10X25 vs LESRA1200M25TB210X25 |
LESRA1200M25TR6310X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | 25JXF1200MEFC10X25 vs LESRA1200M25TR6310X25 |
LESRA1200M25TR110X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | 25JXF1200MEFC10X25 vs LESRA1200M25TR110X25 |
LESRA1200M25TR210X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | IBS Electronics Inc | 25JXF1200MEFC10X25 vs LESRA1200M25TR210X25 |
25JXF1200MEFCSG10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 25JXF1200MEFC10X25 vs 25JXF1200MEFCSG10X25 |
25JXF1200MEFCKC10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 25JXF1200MEFC10X25 vs 25JXF1200MEFCKC10X25 |
ELZA250ETD122MJ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 25JXF1200MEFC10X25 vs ELZA250ETD122MJ25S |
25JXF1200MEFCRI10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 25JXF1200MEFC10X25 vs 25JXF1200MEFCRI10X25 |
25JXF1200MEFCCA10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Rubycon Corporation | 25JXF1200MEFC10X25 vs 25JXF1200MEFCCA10X25 |