-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 6800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25J6K8E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4544
|
Newark | Through Hole Wirewound Resistor, 20 Series, 6.8 Kohm, 5 W, - 5%, 330 V, Axial Leaded Rohs Compliant:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4900 / $2.9800 | Buy Now |
DISTI #
64K8320
|
Newark | Wirewound Resistor, 6.8Kohm, 5W, 5%, Resistance:6.8Kohm, Product Range:20 Series, Power Rating:5W... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
2485-25J6K8E-ND
|
DigiKey | 5W 6K8 OHMS VITREOUS 5% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$1.6400 | Buy Now |
DISTI #
25J6K8E-ND
|
DigiKey | RES 6.8K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50 In Stock |
|
$1.2995 / $4.0200 | Buy Now |
DISTI #
588-25J6K8E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 6.8K 5% RoHS: Compliant | 9 |
|
$1.4200 / $4.0200 | Buy Now |
DISTI #
70023264
|
RS | Resistor, Wirewound, Res 6.8 Kilohms, Pwr-Rtg 5 W, Tol 5%,Axial, Vitreous Enamel | Ohmite 25J6K8E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 / $3.3700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 6.8K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
263 In Stock 275 Factory Stock |
|
$1.4200 / $2.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8 |
|
$3.0000 | Buy Now |
|
Quest Components | 6 |
|
$3.0000 / $4.0000 | Buy Now | |
DISTI #
25J6K8E
|
TTI | Wirewound Resistors - Through Hole 5watt 6.8K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4100 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25J6K8E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J6K8E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 6800ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |