25J5K0E
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5W, 5000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 25J5K0E by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 25J5K0E by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 64K8313
Newark Wirewound Resistor, 5Kohm, 5W, 5%, Resistance:5Kohm, Product Range:20 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Wirewound, Product Diameter:7Mm Rohs Compliant: Yes |Ohmite 25J5K0E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.0600
  • 500 $1.8800
  • 1,000 $1.6600
  • 2,500 $1.5400
$1.5400 / $2.0600 Buy Now
DISTI # 43Y4542
Newark Through Hole Wirewound Resistor, 20 Series, 5 Kohm, 5 W, - 5%, 330 V, Axial Leaded Rohs Compliant: Yes |Ohmite 25J5K0E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.9100
  • 10 $2.7000
  • 25 $2.6900
  • 50 $2.4800
  • 100 $1.9600
  • 500 $1.6700
$1.6700 / $2.9100 Buy Now
DISTI # 3845-25J5K0E-ND
DigiKey RES 5K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT 245
In Stock
  • 1 $1.3300
$1.3300 Buy Now
DISTI # 25J5K0E-ND
DigiKey RES 5K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk 131
In Stock
  • 1 $4.7200
  • 10 $2.8280
  • 25 $2.3436
  • 50 $2.0464
  • 100 $1.7979
  • 250 $1.5303
  • 500 $1.3750
$1.3750 / $4.7200 Buy Now
DISTI # 588-25J5K0E
Mouser Electronics Wirewound Resistors - Through Hole 5watt 5K 5% RoHS: Compliant 24
  • 1 $2.8700
  • 10 $2.7600
  • 25 $2.3400
  • 50 $2.2600
  • 100 $1.9800
  • 250 $1.6100
  • 500 $1.5500
  • 1,000 $1.4400
$1.4400 / $2.8700 Buy Now
DISTI # 70023260
RS Resistor, Wirewound, Res 5 Kilohms, Pwr-Rtg 5 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 25J5K0E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk 184
  • 1 $2.9500
  • 5 $2.7100
  • 10 $2.5900
  • 100 $2.3600
  • 250 $2.2100
$2.2100 / $2.9500 Buy Now
Onlinecomponents.com Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant 447 In Stock
  • 25 $2.4500
  • 100 $1.8500
  • 250 $1.6100
  • 500 $1.5600
  • 1,000 $1.3600
  • 2,500 $1.3400
  • 5,000 $1.3300
  • 7,500 $1.3200
$1.3200 / $2.4500 Buy Now
DISTI # 51652544
Verical Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1618 Americas - 425
  • 25 $3.1850
  • 100 $2.4050
  • 250 $2.0930
  • 500 $2.0280
  • 1,000 $1.7680
$1.7680 / $3.1850 Buy Now
DISTI # 25J5K0E
TTI Wirewound Resistors - Through Hole 5watt 5K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk Americas - 300
In Stock
  • 25 $2.3200
  • 50 $2.1300
  • 100 $1.8400
  • 250 $1.5900
  • 500 $1.4400
  • 1,000 $1.3600
  • 2,500 $1.3400
$1.3400 / $2.3200 Buy Now
Master Electronics Res Wirewound 5K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant 447 In Stock
  • 25 $2.4500
  • 100 $1.8500
  • 250 $1.6100
  • 500 $1.5600
  • 1,000 $1.3600
  • 2,500 $1.3400
  • 5,000 $1.3300
  • 7,500 $1.3200
$1.3200 / $2.4500 Buy Now

CAD Models for 25J5K0E by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 25J5K0E by Ohmite Mfg Co

25J5K0E
Ohmite Mfg Co
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Ohmite
Construction
All-Welded
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Package Diameter
7 mm
Package Length
25.8 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
5 W
Rated Temperature
25 °C
Resistance
5000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
TIN SILVER COPPER
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
330 V
Want to compare parts?
  1. 25J5K0E
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5W, 5000ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 25J5K0E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25J5K0E by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25J5K0E by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 25J5K0E would you like to use for your alert(s)?
  • Please alert me when 25J5K0E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25J5K0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25J5K0E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25J5K0E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25J5K0E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25J5K0E by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: