Part Details for 25J2K2E by Ohmite Mfg Co
Overview of 25J2K2E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25J2K2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8274
|
Newark | Wirewound Resistor, 2.2Kohm, 5W, 5%, Resistance:2.2Kohm, Product Range:20 Series, Power Rating:5W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:330V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Ohmite 25J2K2E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.6600 | Buy Now |
DISTI #
25J2K2E-ND
|
DigiKey | RES 2.2K OHM 5% 5W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
215 In Stock |
|
$1.0181 / $2.5000 | Buy Now |
DISTI #
588-25J2K2E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 2.2K 5% RoHS: Compliant | 4 |
|
$1.0200 / $2.4100 | Buy Now |
DISTI #
70023242
|
RS | Resistor, Wirewound, Res 2.2 Kilohms, Pwr-Rtg 5 W, Tol 5%,Axial, Vitreous Enamel | Ohmite 25J2K2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 120 |
|
$1.8700 / $2.5000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 2.2K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
358 In Stock |
|
$1.0900 / $2.8600 | Buy Now |
DISTI #
80319652
|
Verical | Res Wirewound 2.2K Ohm 5% 5W 20ppm/C Vitreous Enamel AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1839 | Americas - 350 |
|
$1.4300 / $3.7180 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
25J2K2E
|
TTI | Wirewound Resistors - Through Hole 5watt 2.2K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 155 In Stock |
|
$1.0800 / $2.1900 | Buy Now |
DISTI #
25J2K2E
|
IBS Electronics | Axial Fixed Resistor 20 0.276DIAX1.016L 7.00MMX25.80MM 5W 2.2 Kohm ±, 30PPM/C Min Qty: 50 Package Multiple: 1 | 0 |
|
$1.4690 / $2.0800 | Buy Now |
|
Master Electronics | Res Wirewound 2.2K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
358 In Stock |
|
$1.0900 / $2.8600 | Buy Now |
Part Details for 25J2K2E
25J2K2E CAD Models
25J2K2E Part Data Attributes
|
25J2K2E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
25J2K2E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 2200ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e1 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 7 mm | |
Package Length | 25.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 330 V |