There are no models available for this part yet.
Overview of 25J1K1E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 25J1K1E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P2005
|
Newark | Wirewound Resistor Vitreous Enamel 20 Series Rohs Compliant: Yes |Ohmite 25J1K1E RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $1.7000 | Buy Now | |
DISTI #
64K8255
|
Newark | Rohs Compliant: Yes Rohs Compliant: Yes |Ohmite 25J1K1E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.7400 | Buy Now | |
DISTI #
25J1K1E-ND
|
DigiKey | 5W 1K1 OHMS VITREOUS 5% Min Qty: 250 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2819 | Buy Now | |
DISTI #
588-25J1K1E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 1.1K 5% RoHS: Compliant | 146 |
|
$1.1300 / $2.7200 | Buy Now | |
DISTI #
70579447
|
RS | RES 1.1K OHM 5W 5% AXIAL | Ohmite 25J1K1E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.7200 | RFQ | |
Onlinecomponents.com | Res Wirewound 1.1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.1900 / $1.7600 | Buy Now | ||
Master Electronics | Res Wirewound 1.1K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$1.1900 / $1.7600 | Buy Now |
CAD Models for 25J1K1E by Ohmite Mfg Co
Part Data Attributes for 25J1K1E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
All-Welded
|
JESD-609 Code
|
e1
|
Lead Diameter
|
0.813 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
7 mm
|
Package Length
|
25.8 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
1100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
330 V
|
Alternate Parts for 25J1K1E
This table gives cross-reference parts and alternative options found for 25J1K1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25J1K1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25J1K1 | Fixed Resistor, Wire Wound, 5W, 1100ohm, 330V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 25J1K1E vs 25J1K1 |