Part Details for 25HK-AJ-090A266-CP by Ideal Power Inc
Overview of 25HK-AJ-090A266-CP by Ideal Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25HK-AJ-090A266-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96T7781
|
Newark | Plug In Adaptor Power Supply, Aus, Euro, Uk, Us, 90 V, 264 V, 24 W, 9 V, 2.66 A Rohs Compliant: Yes |Ideal Power 25HK-AJ-090A266-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$18.5900 / $27.4800 | Buy Now |