Part Details for 25F1-08A2DC-XXN by Fabco-Air
Overview of 25F1-08A2DC-XXN by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2308A-2DCG | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308A-2DCG8 | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier | |
2308A-2DCGI | Renesas Electronics Corporation | 3.3V Zero Delay Clock Multiplier |
Price & Stock for 25F1-08A2DC-XXN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72233212
|
RS | Cylinder, tie rod, 2-1/2" bore, 8" stroke, head flange, NFPA Series | Fabco-Air 25F1-08A2DC-XXN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$308.8200 | RFQ |