Part Details for 25F-20 by Transys Electronics Limited
Results Overview of 25F-20 by Transys Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25F-20 Information
25F-20 by Transys Electronics Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 25F-20
25F-20 CAD Models
25F-20 Part Data Attributes
|
25F-20
Transys Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
25F-20
Transys Electronics Limited
Rectifier Diode, 1 Element, 25A, 200V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSYS ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for 25F-20
This table gives cross-reference parts and alternative options found for 25F-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25F-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KYZ25K2 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PRESSFIT-1 | 25F-20 vs KYZ25K2 |
GAL252 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | 25F-20 vs GAL252 |
SG-6LR | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | 25F-20 vs SG-6LR |
SG-5L | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, | 25F-20 vs SG-5L |
BYP25K2 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | 25F-20 vs BYP25K2 |