Part Details for 25ET79-S by Honeywell Sensing and Control
Overview of 25ET79-S by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 25ET79-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1365
|
Newark | Sealed Oi Switch/Honeywell |Honeywell 25ET79-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$2,042.3100 / $2,284.7300 | Buy Now |
DISTI #
785-25ET79-S
|
Mouser Electronics | Toggle Switches Toggle SW SPDT 2POS SCRW TERM STD LVR RoHS: Not Compliant | 0 |
|
$2,582.5100 | Order Now |
DISTI #
71323461
|
RS | Toggles & Rockers | Honeywell 25ET79-S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 71 Weeks, 0 Days Container: Bulk | 0 |
|
$2,924.3200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Lower Operating Force, Lower Override Force, Screw Terminals, Keyway Cut To Within 1.27 mm [.05 in] Of Shoulder, Additional Terminal Hardware, Standard Lever RoHS: Compliant |
21 In Stock |
|
$2,053.2200 / $2,229.0000 | Buy Now |
DISTI #
29733967
|
Verical | Switch Toggle N.O./N.C. SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$2,094.5100 | Buy Now |
DISTI #
79000784
|
Verical | Switch Toggle N.O./N.C. SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 Date Code: 1444 | Americas - 8 |
|
$2,669.1860 / $2,897.7000 | Buy Now |
DISTI #
65679834
|
Verical | Switch Toggle N.O./N.C. SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,094.5100 | Buy Now |
DISTI #
25ET79-S
|
FDH Electronics | Switches Min Qty: 1 | 2 |
|
$893.5930 / $1,390.0330 | Buy Now RFQ |
|
Master Electronics | MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Single Pole Double Throw (SPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Lower Operating Force, Lower Override Force, Screw Terminals, Keyway Cut To Within 1.27 mm [.05 in] Of Shoulder, Additional Terminal Hardware, Standard Lever RoHS: Compliant |
21 In Stock |
|
$2,053.2200 / $2,229.0000 | Buy Now |
Part Details for 25ET79-S
25ET79-S CAD Models
25ET79-S Part Data Attributes
|
25ET79-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
25ET79-S
Honeywell Sensing and Control
Toggle Switch, SPDT, On-off, Latched, 4A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 30 deg | |
Actuator Length | 0.69 inch | |
Actuator Type | LEVER | |
Body Height | 61.21 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Function | ON-OFF | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 31.14 N | |
Operating Temperature-Max | 72 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |