Part Details for 25D27SB by Altech Corporation
Results Overview of 25D27SB by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25D27SB Information
25D27SB by Altech Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 25D27SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6209
|
Newark | Fuse, diazed, slow Blow (5) |Altech 25D27SB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $3.7100 | Buy Now |
DISTI #
25D27SB-ND
|
DigiKey | FUSE CARTRIDGE 25A 500VAC Min Qty: 5 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7900 | Buy Now |
DISTI #
845-25D27SB
|
Mouser Electronics | Specialty Fuses Diazed 25A Slw Blw 50x22mm RoHS: Compliant | 0 |
|
$2.4700 / $4.4700 | Order Now |
DISTI #
70025308
|
RS | Fuse, Diazed, 25 A, 500 VAC, Slow Blow, 1.97 in., 0.87 in., Yellow | Altech Corp 25D27SB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Fuse Diazed Slow Blow Acting 25A 500V Holder Cartridge 22 X 50mm RoHS: Compliant | 84 Factory Stock |
|
$1.8500 / $2.7900 | Buy Now |
|
Powell Electronics | Fuse,Diazed,slow blow (5) Min Qty: 5 | 55 |
|
$2.3500 | Buy Now |
|
Master Electronics | Fuse Diazed Slow Blow Acting 25A 500V Holder Cartridge 22 X 50mm RoHS: Compliant | 84 Factory Stock |
|
$1.8500 / $2.7900 | Buy Now |
Part Details for 25D27SB
25D27SB CAD Models
25D27SB Part Data Attributes
|
25D27SB
Altech Corporation
Buy Now
|
Compare Parts:
25D27SB
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |