Part Details for 25D151K by Shenzhen Ruilongyuan Electronics
Overview of 25D151K by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25D151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-25D151K-ND
|
DigiKey | VARISTOR 150V 18KA DISC 25MM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.7700 / $1.7200 | Buy Now |