Part Details for 25CS640-E/ST by Microchip Technology Inc
Overview of 25CS640-E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25CS640-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ7715
|
Newark | 64Kb Spi Serial Eeprom W/Ecc, 8-Tssop Bulk , 125C Industrial 8 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip 25CS640-E/ST RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7000 | Buy Now |
DISTI #
25CS640-E/ST
|
Avnet Americas | - Rail/Tube (Alt: 25CS640-E/ST) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
579-25CS640-E/ST
|
Mouser Electronics | EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk , 125C Industrial | 700 |
|
$0.7000 / $0.7600 | Buy Now |
DISTI #
25CS640-E/ST
|
Microchip Technology Inc | 64 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 125C Ext Temp, Projected EOL: 2049-04-12 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$0.6300 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 100 | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0.6450 / $0.7570 | Buy Now |
DISTI #
25CS640-E/ST
|
TME | IC: EEPROM memory, 64kbEEPROM, SPI, 8kx8bit, 1.8÷5.5V, 20MHz, tube Min Qty: 1 | 0 |
|
$0.7200 / $0.8600 | RFQ |
|
NAC | 64Mb, 2.5V to 5.5V, SPI, EXT, 8 TSSOP, 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4800 |
|
$0.6600 / $0.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6000 Factory Stock |
|
$0.6450 / $0.7570 | Buy Now |