Part Details for 25CPV120 by Crydom Inc
Results Overview of 25CPV120 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25CPV120 Information
25CPV120 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 25CPV120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | I/O Module Relays 0VDC to 5VDC 1.6mA 4000Vrms Thru-Hole RoHS: Compliant |
11 In Stock |
|
$133.1500 / $144.1500 | Buy Now |
|
Master Electronics | I/O Module Relays 0VDC to 5VDC 1.6mA 4000Vrms Thru-Hole RoHS: Compliant |
11 In Stock |
|
$133.1500 / $144.1500 | Buy Now |
Part Details for 25CPV120
25CPV120 CAD Models
25CPV120 Part Data Attributes
|
25CPV120
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
25CPV120
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |