Part Details for 25CIF21 by Eaton Bussmann
Overview of 25CIF21 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25CIF21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9588
|
Newark | 25A 600V Brush Fuse Canada |Eaton Bussmann 25CIF21 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.2000 / $188.6100 | Buy Now |
DISTI #
25CIF21-ND
|
DigiKey | FUSE CARTRIDGE 25A 600VAC/250VDC Min Qty: 20 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$151.7480 | Buy Now |
DISTI #
71389751
|
RS | 25A 600V BRUSH FUSE CANADA | Bussmann by Eaton 25CIF21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3900 / $180.4900 | RFQ |
DISTI #
000000000002488824
|
Sager | Specialty Fuses BRUSH FUSE CANADA Min Qty: 20 | 0 |
|
$150.5400 | Buy Now |