Part Details for 25C24-P125-I5 by Advanced Energy Industries Inc
Overview of 25C24-P125-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 25C24-P125-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-25C24-P125-I5-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,130.4700 | Buy Now |
DISTI #
25C24-P125-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 25000V 5mA 125W Chassis Mount - Bulk (Alt: 25C24-P125-I5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,887.3400 | Buy Now |
DISTI #
324-25C24P125I5
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +25kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls RoHS: Compliant | 1 |
|
$2,130.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,083.4300 / $2,201.9300 | Buy Now |
Part Details for 25C24-P125-I5
25C24-P125-I5 CAD Models
25C24-P125-I5 Part Data Attributes
|
25C24-P125-I5
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
25C24-P125-I5
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |