Part Details for 25C080-I/SN by Microchip Technology Inc
Overview of 25C080-I/SN by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 25C080-I/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC8228
|
Newark | 8K, 1K X 8 , 5V Ser Ee Ind Rohs Compliant: Yes |Microchip 25C080-I/SN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
96K4085
|
Newark | Serial Eeprom, 8Kbit, 3Mhz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:3Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Microchip 25C080-I/SN RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
25C080-I/SN-ND
|
DigiKey | IC EEPROM 8KBIT SPI 3MHZ 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
854 In Stock |
|
$1.0403 / $1.1100 | Buy Now |
DISTI #
25C080-I/SN
|
Avnet Americas | EEPROM Serial-SPI 8K-bit 1K x 8 5V 8-Pin SOIC N - Rail/Tube (Alt: 25C080-I/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.0800 | Buy Now |
DISTI #
579-25C080-I/SN
|
Mouser Electronics | EEPROM 1kx8 - 5V RoHS: Compliant | 11037 |
|
$0.9500 / $1.0800 | Buy Now |
DISTI #
25C080-I/SN
|
Microchip Technology Inc | 8K, 1K X 8 , 5V SER EE IND, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
1400 Alternates Available |
|
$0.8000 / $1.0800 | Buy Now |
DISTI #
70045261
|
RS | Microchip 25C080-I/SN Serial EEPROM Memory,8kbit,150ns,4.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25C080-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 / $1.1400 | RFQ |
|
Future Electronics | 25C080 Series 8 Kbit (1K x 8) 5.5 V SMT SPIā¢ Bus Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.9750 / $1.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1200 In Stock 1400 Factory Stock |
|
$0.8930 / $1.0530 | Buy Now |
DISTI #
62406440
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2210 | Americas - 1200 |
|
$1.1960 / $1.3650 | Buy Now |
Part Details for 25C080-I/SN
25C080-I/SN CAD Models
25C080-I/SN Part Data Attributes
|
25C080-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25C080-I/SN
Microchip Technology Inc
1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1996-05-10 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 3 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25C080-I/SN
This table gives cross-reference parts and alternative options found for 25C080-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25C080-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25C080T-E/SNC23 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080T-E/SNC23 |
25C080-E/SNC27 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080-E/SNC27 |
25C080T-E/SNVAO | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080T-E/SNVAO |
25C080T/SNC63 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080T/SNC63 |
25C080T-I/SNC25 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080T-I/SNC25 |
25C080T-I/SN | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080T-I/SN |
25C080T-E/SNC27 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080T-E/SNC27 |
25C080/SNC63 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080/SNC63 |
25C080-E/SNC23 | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080-E/SNC23 |
25C080/SN | 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | 25C080-I/SN vs 25C080/SN |