Part Details for 25C080-I/SN/T/R/0088217 by Microchip Technology Inc
Results Overview of 25C080-I/SN/T/R/0088217 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25C080-I/SN/T/R/0088217 Information
25C080-I/SN/T/R/0088217 by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25C080-I/SN/T/R/0088217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C080-I/SN
|
Avnet Americas | 8K, 1K X 8 , 5V SER EE IND - Rail/Tube (Alt: 25C080-I/SN) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.9097 / $0.9705 | Buy Now |