Part Details for 25BP22-B-2-16C by Grayhill Inc
Overview of 25BP22-B-2-16C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 25BP22-B-2-16C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25BP22-B-2-16C
|
Avnet Americas | Mechanical Encoder 6-Pin - Bulk (Alt: 25BP22-B-2-16C) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-25BP22-B-2-16C
|
Mouser Electronics | Encoders Encoder, Perpendicular terminals, 22.5°, , binary, 2 deck, 16 positions, continuous rotation RoHS: Compliant | 0 |
|
$35.8700 / $37.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9800 / $41.6300 | Buy Now |
DISTI #
000000000000776093
|
Sager | Encoders Encoder, Perpendicular terminals, 22.5°, , binary, 2 deck, 16 positions, continuous rotation | 0 |
|
Buy Now |
Part Details for 25BP22-B-2-16C
25BP22-B-2-16C CAD Models
25BP22-B-2-16C Part Data Attributes
|
25BP22-B-2-16C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BP22-B-2-16C
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |