Part Details for 25BF22-B-1-16F by Grayhill Inc
Overview of 25BF22-B-1-16F by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25BF22-B-1-16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3540
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 25BF22-B-1-16F Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8500 / $62.7600 | Buy Now |
DISTI #
25BF22-B-1-16F-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 16PPR Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.2300 | Buy Now |
DISTI #
25BF22-B-1-16F
|
Avnet Americas | Mechanical Encoder 20-Pin - Bulk (Alt: 25BF22-B-1-16F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2906 / $39.7282 | Buy Now |
DISTI #
706-25BF22-B-1-16F
|
Mouser Electronics | Encoders 25BF22-B-1-16F RoHS: Compliant | 0 |
|
$41.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$37.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$65.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6000 / $49.5900 | Buy Now |
DISTI #
25BF22-B-1-16F
|
Avnet Americas | Mechanical Encoder 20-Pin - Bulk (Alt: 25BF22-B-1-16F) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.2906 / $39.7282 | Buy Now |
DISTI #
000000000003567372
|
Sager | Encoders ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$32.4700 / $42.0800 | Buy Now |
Part Details for 25BF22-B-1-16F
25BF22-B-1-16F CAD Models
25BF22-B-1-16F Part Data Attributes:
|
25BF22-B-1-16F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
25BF22-B-1-16F
Grayhill Inc
Rotary Position Encoder, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.B | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |