Part Details for 25AT100-1 by Amphenol FCi
Overview of 25AT100-1 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25AT100-1
25AT100-1 CAD Models
25AT100-1 Part Data Attributes
|
25AT100-1
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
25AT100-1
Amphenol FCi
RF Connector Adapter, N-N-N, Female-Female-Female, Jack
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BERG ELECTRONICS | |
Reach Compliance Code | unknown | |
Adapter Style | N-N-N | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | TFE | |
MIL Conformance | NO | |
Manufacturer Series | N | |
Operating Frequency-Max | 12 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.15 |
Alternate Parts for 25AT100-1
This table gives cross-reference parts and alternative options found for 25AT100-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AT100-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25AT101-1 | Amphenol CIT | Check for Price | RF Connector Adapter, N-N-N, Cable Mount, Female-Male-Female | 25AT100-1 vs 25AT101-1 |
25AT100-1 | Amphenol CIT | Check for Price | RF Connector Adapter, N-N-N, Cable Mount, Female-Female-Female | 25AT100-1 vs 25AT100-1 |