Part Details for 25AF25X by Switchcraft Conxall
Overview of 25AF25X by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AF25X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7652
|
Newark | Rca Audio/Video Cable, 3Ft, 22Awg, Black, Connector Type A:Rca/Phono Plug, Connector Type B:Rca/Phono Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm, Jacket Color:Black, Product Range:-, Cable Length:3Ft Rohs Compliant: Yes |Switchcraft/conxall 25AF25X RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC2392-ND
|
DigiKey | CABLE RCA MALE - RCA MALE 3FT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
502-25AF25X
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables ST35 TO ST35 RoHS: Compliant | 0 |
|
$7.0700 / $10.2800 | Order Now |
|
Onlinecomponents.com | Audio / Video Cable Assembly - RCA/Phono Plug - RCA/Phono Plug - 3 ft - 900 mm - Black. RoHS: Compliant | 0 |
|
$7.3400 / $15.3700 | Buy Now |
DISTI #
000000000002265580
|
Sager | Audio Cables / Video Cables / RCA Cables ST35 TO ST35 | 0 |
|
Buy Now |
Part Details for 25AF25X
25AF25X CAD Models
25AF25X Part Data Attributes
|
25AF25X
Switchcraft Conxall
Buy Now
|
Compare Parts:
25AF25X
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |