Part Details for 25AA512-I/MF by Microchip Technology Inc
Overview of 25AA512-I/MF by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 25AA512-I/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M3491
|
Newark | 512K, 64K X 8 , 1.8V Ser Ee Ind 8 Dfn-S 6X5X0.9Mm Tube Rohs Compliant: Yes |Microchip 25AA512-I/MF Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 | Buy Now |
DISTI #
25AA512-I/MF-ND
|
DigiKey | IC EEPROM 512KBIT SPI 20MHZ 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
560 In Stock |
|
$2.5106 / $2.6600 | Buy Now |
DISTI #
25AA512-I/MF
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 25AA512-I/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3900 / $2.5800 | Buy Now |
DISTI #
579-25AA512-I/MF
|
Mouser Electronics | EEPROM 512k 64KX8 1.8V SER EE IND RoHS: Compliant | 1035 |
|
$2.5100 / $2.5800 | Buy Now |
DISTI #
25AA512-I/MF
|
Microchip Technology Inc | 512K SPI SERIAL EEPROM, Projected EOL: 2034-07-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
2500 Alternates Available |
|
$1.9100 / $2.5800 | Buy Now |
DISTI #
70453009
|
RS | 512k, 64K X 8 , 1.8V SER EE IND8 DFN-S 6x5x0.9mm TUBE | Microchip Technology Inc. 25AA512-I/MF RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.9700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 2.5V/3.3V/5V - Automotive - 8-Pin DFN-S EP - Tube RoHS: Compliant |
420 In Stock 2460 Factory Stock |
|
$2.3200 / $2.6700 | Buy Now |
DISTI #
65020220
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 420 |
|
$3.2822 / $3.5364 | Buy Now |
DISTI #
25AA512-I/MF
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube - Rail/Tube (Alt: 25AA512-I/MF) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3900 / $2.5800 | Buy Now |
DISTI #
25AA512-I/MF
|
TME | IC: EEPROM memory, 512kbEEPROM, SPI, 64kx8bit, 1.8÷5.5V, 20MHz Min Qty: 1 | 0 |
|
$2.5900 / $3.2300 | RFQ |
Part Details for 25AA512-I/MF
25AA512-I/MF CAD Models
25AA512-I/MF Part Data Attributes:
|
25AA512-I/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA512-I/MF
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 2.5V TO 5.5V @ 0.1MHz | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA512-I/MF
This table gives cross-reference parts and alternative options found for 25AA512-I/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA512-I/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25HP512-10PC-1.8 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 25AA512-I/MF vs AT25HP512-10PC-1.8 |
AT25HP512-10PI-2.7 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA512-I/MF vs AT25HP512-10PI-2.7 |
AT25HP512-10PC-2.7 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Atmel Corporation | 25AA512-I/MF vs AT25HP512-10PC-2.7 |
AT25HP512-10PJ-2.7 | EEPROM, 64KX8, Serial, PDIP8 | Microchip Technology Inc | 25AA512-I/MF vs AT25HP512-10PJ-2.7 |
AT25HP512-10PU-1.8 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA512-I/MF vs AT25HP512-10PU-1.8 |
AT25HP512-10PU-2.7 | EEPROM, 64KX8, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | 25AA512-I/MF vs AT25HP512-10PU-2.7 |
25AA512-I/P | 64K X 8 SPI BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | 25AA512-I/MF vs 25AA512-I/P |
CAT25512LI-G | EEPROM Serial 512-Kb SPI, PDIP-8, 300 mils, 50-TUBE | onsemi | 25AA512-I/MF vs CAT25512LI-G |
25AA512T-I/SM | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | 25AA512-I/MF vs 25AA512T-I/SM |