Part Details for 25AA256T-E/ST16KVAO by Microchip Technology Inc
Overview of 25AA256T-E/ST16KVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AA256T-E/ST16KVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AA256T-E/ST16KVAO
|
Microchip Technology Inc | 256Kb 1.8V SPI SERIAL EEPROM, Auto 125C, 8-TSSOP T&R, Projected EOL: 2049-01-23 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5800 / $1.9200 | Buy Now |
Part Details for 25AA256T-E/ST16KVAO
25AA256T-E/ST16KVAO CAD Models
25AA256T-E/ST16KVAO Part Data Attributes
|
25AA256T-E/ST16KVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA256T-E/ST16KVAO
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Memory IC Type | EEPROM | |
Terminal Finish | MATTE TIN |