Part Details for 25AA256T-E/ST by Microchip Technology Inc
Overview of 25AA256T-E/ST by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25AA256T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W2898
|
Newark | Eeprom, Aec-Q100, 256Kbit, -40To125Deg C, Memory Configuration:32K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:10Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 25AA256T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5600 | Buy Now |
DISTI #
25AA256T-E/ST-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 2500 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5965 | Buy Now |
DISTI #
25AA256T-E/ST
|
Avnet Americas | 256K, 32K X 8 , 1.8V SER EE EXT - Tape and Reel (Alt: 25AA256T-E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.5100 / $1.6300 | Buy Now |
DISTI #
579-25AA256T-E/ST
|
Mouser Electronics | EEPROM 256k, 32K X 8, 1.8V SER EE EXT RoHS: Compliant | 0 |
|
$1.5500 | Order Now |
DISTI #
25AA256T-E/ST
|
Microchip Technology Inc | 256 Kbit SPI SERIAL EEPROM, Projected EOL: 2039-12-21 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
0 Alternates Available |
|
$1.2100 / $1.6300 | Buy Now |
DISTI #
70571120
|
RS | 256k, 32K X 8 , 1.8V SER EE EXT | Microchip Technology Inc. 25AA256T-E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6900 / $3.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 125°C, TSSOP-8, RoHS RoHS: Compliant | 2500 Factory Stock |
|
$1.5400 / $4.2200 | Buy Now |
|
Bristol Electronics | 162 |
|
RFQ | ||
|
NAC | 256k, 32K X 8 , 1.8V SER EE EXT - Package: 8 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.5500 / $1.9100 | Buy Now |
Part Details for 25AA256T-E/ST
25AA256T-E/ST CAD Models
25AA256T-E/ST Part Data Attributes
|
25AA256T-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA256T-E/ST
Microchip Technology Inc
32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Reverse Pinout | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 25AA256T-E/ST
This table gives cross-reference parts and alternative options found for 25AA256T-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA256T-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA256-I/ST | 32K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA256T-E/ST vs 25AA256-I/ST |