25AA160T-E/SN
Microchip Technology Inc
Description: SPI BUS SERIAL EEPROM

Overview of 25AA160T-E/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for 25AA160T-E/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 25AA160T-E/SN by Microchip Technology Inc

25AA160T-E/SN
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
ALSO OPERATES AT 1MHZ AT 1.8MIN
Clock Frequency-Max (fCLK)
3 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
5 V
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
3.91 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE
Want to compare parts?
  1. 25AA160T-E/SN
    Microchip Technology Inc
    SPI BUS SERIAL EEPROM
    VS

Alternate Parts for 25AA160T-E/SN

This table gives cross-reference parts and alternative options found for 25AA160T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA160T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
25AA160TSN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160TSN
25AA160I/SN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160I/SN
25AA160-E/SN SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA160T-E/SN vs 25AA160-E/SN
25AA160/SNB63 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160/SNB63
25AA160/SN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160/SN
25AA160TISNG 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160TISNG
25AA160-I/SNB64 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160-I/SNB64
25AA160TI/SN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160TI/SN
Part Number Description Manufacturer Compare
25AA160TIST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160TIST
25AA160A-I/W15K 16K SPI 2K X 8, 16B PAGE, 1.8V SER EE, -40C to +85C, Uncut Wafer, WJAR Microchip Technology Inc 25AA160T-E/SN vs 25AA160A-I/W15K
25AA160CT-I/MNY 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160CT-I/MNY
25AA160B-I/MS 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, PLASTIC, MSOP-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160B-I/MS
25AA160D-I/ST 1K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160D-I/ST
25AA160BT-I/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160BT-I/ST
25AA160-E/SN SPI BUS SERIAL EEPROM Microchip Technology Inc 25AA160T-E/SN vs 25AA160-E/SN
25AA160D-I/WF16K 16K, 2K X 8, 32B PAGE, 1.8V SER EE, WAFER ON FRAME Microchip Technology Inc 25AA160T-E/SN vs 25AA160D-I/WF16K
25AA160I/SN 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160I/SN
25AA160B-E/ST 2K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 Microchip Technology Inc 25AA160T-E/SN vs 25AA160B-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 25AA160T-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 25AA160T-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 25AA160T-E/SN would you like to use for your alert(s)?
  • Please alert me when 25AA160T-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 25AA160T-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 25AA160T-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 25AA160T-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 25AA160T-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 25AA160T-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: