Part Details for 25AA040X-I/ST by Microchip Technology Inc
Results Overview of 25AA040X-I/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25AA040X-I/ST Information
25AA040X-I/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 25AA040X-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C7341
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Configuration:512 X 8Bit, Interfaces:Spi, Clock Frequency M... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7210 | Buy Now |
DISTI #
25AA040X-I/ST-ND
|
DigiKey | IC EEPROM 4KBIT SPI 1MHZ 8TSSOP Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7004 | Buy Now |
DISTI #
25AA040X-I/ST
|
Avnet Americas | EEPROM Serial-Microwire 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: 25AA040X-I/ST... more RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.6037 / $0.6250 | Buy Now |
DISTI #
579-25AA040X-I/ST
|
Mouser Electronics | EEPROM 512x8 - 1.8V Rot Pin RoHS: Compliant | 0 |
|
$0.6800 / $0.7400 | Order Now |
DISTI #
25AA040X-I/ST
|
Microchip Technology Inc | 4K, 512 X 8 , 1.8V SER EE IND, TSSOP, Projected EOL: 2034-05-16 COO: Malaysia, Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
4765 Alternates Available |
|
$0.6100 / $0.7400 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 4Kb (512 x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 4700 Factory Stock |
|
$0.6050 / $0.7460 | Buy Now |
|
NAC | 4K, 512 X 8 , 1.8V SER EE IND, ROTATED PINOUT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Tube | 0 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
25AA040X-I/ST
|
Avnet Silica | EEPROM SerialMicrowire 4Kbit 512 x 8 25V33V5V 8Pin TSSOP Tube (Alt: 25AA040X-I/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-SPI - 4Kb (512 x 8) - 2.5V/3.3V/5V - 8-Pin TSSOP - Tube RoHS: Compliant | 4700 Factory Stock |
|
$0.6050 / $0.7460 | Buy Now |
Part Details for 25AA040X-I/ST
25AA040X-I/ST CAD Models
25AA040X-I/ST Part Data Attributes
|
25AA040X-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA040X-I/ST
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.40 MM, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for 25AA040X-I/ST
This table gives cross-reference parts and alternative options found for 25AA040X-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA040X-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25AA040XT-E/ST | Microchip Technology Inc | Check for Price | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | 25AA040X-I/ST vs 25AA040XT-E/ST |
25AA040X-I/ST Frequently Asked Questions (FAQ)
-
The 25AA040X-I/ST has a maximum of 1,000,000 write cycles, with a minimum of 100,000 write cycles guaranteed.
-
The 25AA040X-I/ST uses a page write buffer to handle page writes. The buffer is 16 bytes, and the device can perform a page write in 5ms (typical) or 10ms (maximum).
-
The WP (Write Protect) pin is used to prevent writes to the entire memory array or a specific block of memory. When the WP pin is tied to VCC, the entire memory array is write-protected. When the WP pin is tied to a specific block's WP pin, only that block is write-protected.
-
The 25AA040X-I/ST has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. During power-down, the device automatically goes into a low-power standby mode to conserve power.
-
The 25AA040X-I/ST operates over a voltage range of 1.8V to 5.5V, making it suitable for a wide range of applications.