-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J3634
|
Newark | Ic, serial Eeprom,512X8,cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip 25AA040A-I/MS Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5830 | Buy Now |
DISTI #
25AA040A-I/MS-ND
|
DigiKey | IC EEPROM 4KBIT SPI 10MHZ 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3290 In Stock |
|
$0.5665 / $0.6100 | Buy Now |
DISTI #
25AA040A-I/MS
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 25AA040A-I/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
579-25AA040A-I/MS
|
Mouser Electronics | EEPROM 4K 512X8 1.8V SER EE IND RoHS: Compliant | 2014 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
25AA040A-I/MS
|
Microchip Technology Inc | 4K, 512 X 8, 1.8V SER EE, Projected EOL: 2034-02-15 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
19800 Alternates Available |
|
$0.4400 / $0.5900 | Buy Now |
DISTI #
70045882
|
RS | Microchip 25AA040A-I/MS Serial EEPROM Memory,4kbit,475ns,1.8 to 5.5V 8-Pin MSOP | Microchip Technology Inc. 25AA040A-I/MS RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 / $1.0700 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 4Kb (512 x 8) - 2.5V/3.3V/5V - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.5060 / $0.6370 | Buy Now |
DISTI #
25AA040A-I/MS
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 25AA040A-I/MS) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.5500 / $0.5900 | Buy Now |
DISTI #
25AA040A-I/MS
|
TME | IC: EEPROM memory, 4kbEEPROM, SPI, 512x8bit, 1.8÷5.5V, 10MHz, MSOP8 Min Qty: 1 | 0 |
|
$0.5600 / $0.9600 | RFQ |
|
Ameya Holding Limited | 25AA040A Series 4 Kbit (512 x 8) 5.5 V SMT Bus Serial EEPROM - MSOP-8 | 19800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25AA040A-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25AA040A-I/MS
Microchip Technology Inc
512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25AA040A-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25AA040A-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA040AXT-I/ST | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA040A-I/MS vs 25AA040AXT-I/ST |
25AA040A-I/ST | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA040A-I/MS vs 25AA040A-I/ST |
25AA040AT-I/MC | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 | Microchip Technology Inc | 25AA040A-I/MS vs 25AA040AT-I/MC |
25AA040AT-I/ST | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA040A-I/MS vs 25AA040AT-I/ST |
25AA040A-I/MNY | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | Microchip Technology Inc | 25AA040A-I/MS vs 25AA040A-I/MNY |
25AA040AX-I/ST | 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 25AA040A-I/MS vs 25AA040AX-I/ST |