-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
25A512-I/SN by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0729
|
Newark | Serial Eeprom, 512Kbit, 10Mhz, Soic-8, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 196 |
|
$2.0000 / $2.1600 | Buy Now |
DISTI #
25A512-I/SN-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
55 In Stock |
|
$1.9776 / $2.1400 | Buy Now |
DISTI #
25A512-I/SN
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 1.8V/2.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: 25A512-I/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.8112 / $1.8750 | Buy Now |
DISTI #
579-25A512-I/SN
|
Mouser Electronics | EEPROM 512k 64K X 8 1.8V SER EE IND RoHS: Compliant | 110 |
|
$1.9200 / $2.0800 | Buy Now |
DISTI #
25A512-I/SN
|
Microchip Technology Inc | 512k SPI Serial EEPROM on 200K, SOIC, Projected EOL: 2039-07-15 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1600 Alternates Available |
|
$1.7200 / $2.0800 | Buy Now |
DISTI #
70048417
|
RS | IC, SERIAL EEPROM, 512KBIT (64KX8), 10MHZ, 1.7-3.3V, SOIC-8 | Microchip Technology Inc. 25A512-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$1.3600 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-SPI - 512Kb (64K x 8) - 1.8V/2.5V - 8-Pin SOIC N - Tube RoHS: Compliant | 1600 Factory Stock |
|
$1.7700 / $2.2400 | Buy Now |
DISTI #
25A512-I/SN
|
TME | IC: EEPROM memory, 512kbEEPROM, SPI, 64kx8bit, 1.7÷3V, 10MHz, SO8 Min Qty: 1 | 0 |
|
$2.0100 / $2.4700 | RFQ |
|
NAC | 512k, 64K X 8 , 1.8V SER EE IND - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$1.8800 / $2.3100 | Buy Now |
DISTI #
25A512-I/SN
|
Avnet Silica | EEPROM SerialSPI 512Kbit 64K x 8 18V25V 8Pin SOIC N Tube (Alt: 25A512-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
25A512-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
25A512-I/SN
Microchip Technology Inc
64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 2V @ 2MHz | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for 25A512-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25A512-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25A512T-I/SN | Microchip Technology Inc | $2.4100 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | 25A512-I/SN vs 25A512T-I/SN |
25A512-I/ST | Microchip Technology Inc | $2.1395 | 64K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | 25A512-I/SN vs 25A512-I/ST |
The maximum operating temperature range for the 25A512-I/SN is -40°C to +125°C.
The HOLD pin should be pulled high during power-up and power-down sequences to prevent unwanted writes to the device.
The recommended clock frequency for the 25A512-I/SN is up to 20 MHz.
Use a capacitor or a battery-backed solution to ensure that the device has enough power to complete any pending writes during power failures or brownouts.
Yes, the 25A512-I/SN is compatible with 3.3V power supplies, but ensure that the input voltage is within the recommended range of 2.7V to 3.6V.