Part Details for 25A24-N30-E by Advanced Energy Industries Inc
Overview of 25A24-N30-E by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25A24-N30-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-25A24-N30-E-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,250.4800 | Buy Now |
DISTI #
25A24-N30-E
|
Avnet Americas | Module DC-DC 1-OUT 0V to 25000V 1.2mA 30W Chassis Mount - Bulk (Alt: 25A24-N30-E) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,041.7092 | Buy Now |
DISTI #
324-25A24N30E
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 30W, Thru-hole mount, Regulated, Standard Interface, Eared mounting flange RoHS: Compliant | 0 |
|
$1,239.6100 / $1,250.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,104.5800 / $1,185.9100 | Buy Now |