Part Details for 25A12-P4-25PPM-C by Advanced Energy Industries Inc
Overview of 25A12-P4-25PPM-C by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25A12-P4-25PPM-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-25A12-P4-25PPM-C-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,130.2600 | Buy Now |
DISTI #
25A12-P4-25PPM-C
|
Avnet Americas | Module DC-DC 1-OUT 0V to 25000V 0.16mA 4W PCB Mount - Bulk (Alt: 25A12-P4-25PPM-C) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$984.4814 / $1,096.3881 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,026.2600 / $1,086.9000 | Buy Now |