Part Details for 25ZT33MCA5X11 by Rubycon Corporation
Overview of 25ZT33MCA5X11 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 25ZT33MCA5X11
25ZT33MCA5X11 CAD Models
25ZT33MCA5X11 Part Data Attributes
|
25ZT33MCA5X11
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZT33MCA5X11
Rubycon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 250 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for 25ZT33MCA5X11
This table gives cross-reference parts and alternative options found for 25ZT33MCA5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZT33MCA5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZX330M25V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | 25ZT33MCA5X11 vs NRZX330M25V5X11F |
SU025M0033A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | 25ZT33MCA5X11 vs SU025M0033A5F-0511 |
25ZT33MTA5X11 | CAP ALUM 33UF 20% 25V RADIAL | Rubycon Corporation | 25ZT33MCA5X11 vs 25ZT33MTA5X11 |
25ZT33M5X11 | CAP ALUM 33UF 20% 25V RADIAL | Rubycon Corporation | 25ZT33MCA5X11 vs 25ZT33M5X11 |
25ZT33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25ZT33MCA5X11 vs 25ZT33MCC5X11 |
SU025M0033K5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | 25ZT33MCA5X11 vs SU025M0033K5FW0511 |
25ZT33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZT33MCA5X11 vs 25ZT33MKC5X11 |
25ZT33MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 25ZT33MCA5X11 vs 25ZT33MCE5X11 |
NRZX330M25V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | NIC Components Corp | 25ZT33MCA5X11 vs NRZX330M25V5X11TBF |
SU025M0033A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF | YAGEO Corporation | 25ZT33MCA5X11 vs SU025M0033A2F-0511 |