Part Details for 25ZLJ390M8X16 by Rubycon Corporation
Overview of 25ZLJ390M8X16 by Rubycon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25ZLJ390M8X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1252-ND
|
DigiKey | CAP ALUM 390UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8569 In Stock |
|
$0.1555 / $0.6200 | Buy Now |
DISTI #
232-25ZLJ390M8X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 579 |
|
$0.1340 / $0.5900 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitor - 390uF 25V 20% 59mOhm 105degC 10000hrs RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0953 / $0.1040 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 25VDC - 8mm dia x 16mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.1190 / $0.1390 | Buy Now |
DISTI #
75699059
|
Verical | Cap Aluminum Lytic 390uF 25V 20%( 8 X 16mm) Radial 3.5mm 1600mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 2301 | Americas - 994 |
|
$0.1960 | Buy Now |
|
Quest Components | 795 |
|
$0.2760 / $0.9200 | Buy Now | |
DISTI #
25ZLJ390M8X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 25 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 25ZLJ390M8X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 5000 |
|
Buy Now | |
DISTI #
C1S629500502849
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant Container: Bulk | 840 |
|
$0.1210 / $0.2330 | Buy Now |
Part Details for 25ZLJ390M8X16
25ZLJ390M8X16 CAD Models
25ZLJ390M8X16 Part Data Attributes
|
25ZLJ390M8X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLJ390M8X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0975 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLJ390M8X16
This table gives cross-reference parts and alternative options found for 25ZLJ390M8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLJ390M8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH391M25V8X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 25ZLJ390M8X16 vs NRSH391M25V8X16SP7.5LLF |
25ZLH390MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ390M8X16 vs 25ZLH390MEFCFA8X16 |
NRSH391M25V8X16TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 25ZLJ390M8X16 vs NRSH391M25V8X16TBNF |
25ZLH390MT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | 25ZLJ390M8X16 vs 25ZLH390MT78X16 |
25ZLJ390MFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ390M8X16 vs 25ZLJ390MFA8X16 |
25ZLH390MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 25ZLJ390M8X16 vs 25ZLH390MEFCCC8X16 |
25ZLH390MEFCT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | 25ZLJ390M8X16 vs 25ZLH390MEFCT78X16 |
NRZJ391M25V8X16TBF | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 25ZLJ390M8X16 vs NRZJ391M25V8X16TBF |
NRZJ391M25V8X16F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 25ZLJ390M8X16 vs NRZJ391M25V8X16F3F |
25AX390MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 25ZLJ390M8X16 vs 25AX390MEFCTA8X16 |