Part Details for 25ZLH3300MEFCCC16X25 by Rubycon Corporation
Overview of 25ZLH3300MEFCCC16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25ZLH3300MEFCCC16X25
25ZLH3300MEFCCC16X25 CAD Models
25ZLH3300MEFCCC16X25 Part Data Attributes
|
25ZLH3300MEFCCC16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25ZLH3300MEFCCC16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.825 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2541 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 25ZLH3300MEFCCC16X25
This table gives cross-reference parts and alternative options found for 25ZLH3300MEFCCC16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH3300MEFCCC16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8332LDM1625RXN7E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCCC16X25 vs 8332LDM1625RXN7E |
RGA332M1ECC-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Lelon Electronics Corp | 25ZLH3300MEFCCC16X25 vs RGA332M1ECC-1625 |
8332LDM1625RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCCC16X25 vs 8332LDM1625RXN711P |
B41851A5338M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 25ZLH3300MEFCCC16X25 vs B41851A5338M001 |
1332LDM1625RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCCC16X25 vs 1332LDM1625RXN511B |
2332LDM1625RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF, | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCCC16X25 vs 2332LDM1625RXN2110 |
8332LDM1625RX04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCCC16X25 vs 8332LDM1625RX04M |
UHV1E332MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 25ZLH3300MEFCCC16X25 vs UHV1E332MHD |
8332LDM1625RX070 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 3300uF | Fenghua (HK) Electronics Ltd | 25ZLH3300MEFCCC16X25 vs 8332LDM1625RX070 |
B41851A5338M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 25ZLH3300MEFCCC16X25 vs B41851A5338M012 |