There are no models available for this part yet.
Overview of 25ZLH2700MCA12.5X35 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
CAD Models for 25ZLH2700MCA12.5X35 by Rubycon Corporation
Part Data Attributes for 25ZLH2700MCA12.5X35 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.675 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2499 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.18
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 25ZLH2700MCA12.5X35
This table gives cross-reference parts and alternative options found for 25ZLH2700MCA12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25ZLH2700MCA12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ272M25V12.5X35SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 25ZLH2700MCA12.5X35 vs NRZJ272M25V12.5X35SP7.5LLF |
EKZM250EBD272MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 25ZLH2700MCA12.5X35 vs EKZM250EBD272MK35S |
RJM-25V272MI8#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 25ZLH2700MCA12.5X35 vs RJM-25V272MI8#-G55 |
RJM-25V272MI8#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 25ZLH2700MCA12.5X35 vs RJM-25V272MI8#-G9 |
25YXS2700MEFC12.5X35 | Aluminum Electrolytic Capacitor, | Rubycon Corporation | 25ZLH2700MCA12.5X35 vs 25YXS2700MEFC12.5X35 |
RJM-25V272MI8#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 25ZLH2700MCA12.5X35 vs RJM-25V272MI8#-G59 |
RJM-25V272MI8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 25ZLH2700MCA12.5X35 vs RJM-25V272MI8#-F49 |
RJM-25V272MI8#-G96 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 25ZLH2700MCA12.5X35 vs RJM-25V272MI8#-G96 |
NRSH272M25V12.5X35F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | NIC Components Corp | 25ZLH2700MCA12.5X35 vs NRSH272M25V12.5X35F3F |
RJM-25V272MI8#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 2700uF, | ELNA America Inc | 25ZLH2700MCA12.5X35 vs RJM-25V272MI8#-S1 |